
Industrial temperature grade energy measurement IC with 20 terminals in a 20-pin SSOP package. Features dual terminal position, 5.3mm width, and 7.2mm length. Operates within a -40°C to 85°C temperature range with a nominal supply voltage of 5V, supporting a range of 4.75V to 5.25V. Includes two channels and one primary function for precise energy monitoring.
Analog Devices ADE7763ARSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7763ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.