
The ADE7768ARZ-RL is a surface-mount SOIC-16 package IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an input impedance of 320kΩ and an operating supply current of 4mA. The device is RoHS compliant and contains lead, with a power consumption of 20mW. It is packaged in tape and reel quantities of 2500 units.
Analog Devices ADE7768ARZ-RL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Impedance | 320kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 20mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7768ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.