The ADE7854AACPZ-RL is a specialized IC with a quad terminal position and industrial temperature grade. It has a JEDEC package code of S-XQCC-N40, measuring 6mm in width and 6mm in length. The device operates within a supply voltage range of 2.97V to 3.63V and has a maximum operating temperature of 85 degrees Celsius. It is available in a 40-pin HVQCCN package type.
Analog Devices ADE7854AACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7854AACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.