
The ADE7854ACPZ is a specialized analog IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.7V and a minimum supply voltage of 2.4V. The device is surface mountable and has an operating supply current of 20mA. It is compliant with RoHS regulations and has a package quantity of 490 units per tray.
Analog Devices ADE7854ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Input Impedance | 400kR |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7854ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
