Polyphase multifunction energy metering IC, featuring per-phase active and reactive power measurement. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2.97V to 3.63V). This 40-terminal integrated circuit is housed in a 6mm x 6mm S-XQCC-N40 JEDEC package.
Analog Devices ADE7878AACPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7878AACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.