
The ADE7878ACPZ-RL is a specialized analog IC from Analog Devices with a maximum operating temperature of 85°C and an operating supply current of 20mA. It features a surface mount package type and is RoHS compliant. The IC has a contact plating of tin, matte, and an input impedance of 400kΩ. It is available in a package quantity of 2500 and is packaged in tape and reel.
Analog Devices ADE7878ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Input Impedance | 400kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7878ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
