
The ADE7880ACPZ-RL is a specialized analog IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an input impedance of 490kΩ and an operating supply current of 25mA. The IC is surface mount and RoHS compliant. It is packaged in a tape and reel format with 2500 units per package.
Analog Devices ADE7880ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Input Impedance | 490kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7880ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
