
The ADE7913ARIZ is a 24-bit delta-sigma analog-to-digital converter (ADC) from Analog Devices. It operates over a supply voltage of 3.3V and features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 20 terminals and is packaged in a 20-pin R-PDSO-G20 SOP package, measuring 7.5mm in width and 15.3mm in length. It is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices ADE7913ARIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7913ARIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.