
The ADE7932ARIZ is a 24-bit, 3-channel data converter from Analog Devices, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 85°C and is compatible with I2C and SPI interfaces. The device has a conversion rate of 8KS/s and a resolution of 24 bits. It is supplied with a single voltage source and has an operating supply current of 10.6mA. The ADE7932ARIZ is RoHS compliant and available in rail/Tube packaging.
Analog Devices ADE7932ARIZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 8KS/s |
| Height | 2.44mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Operating Supply Current | 10.6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7932ARIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
