
24-bit resolution energy measurement integrated circuit (IC) in a 28-pin LFCSP EP package. Features a 6.99 kS/s conversion rate and operates from a 3V to 3.6V supply voltage. Surface mountable with tin, matte contact plating, this RoHS compliant component has a nominal supply current of 6.8mA. Maximum operating temperature is 85°C, with a minimum of -40°C.
Analog Devices ADE7953ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 6.99KS/s |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.8mA |
| Operating Supply Current | 6.8mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADE7953ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
