
The ADE7978ACPZ is a 28-pin quad channel analog front-end IC from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It features a 3.3V supply voltage, with a maximum rating of 3.63V and a minimum rating of 2.97V. The IC is packaged in a 5mm x 5mm CSP format, with a quad terminal position and 28 pins. It is designed for use in a variety of applications, including data converters and miscellaneous functions.
Analog Devices ADE7978ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADE7978ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.