
High-performance single operational amplifier featuring a 90MHz -3dB bandwidth and 500V/µs slew rate. This through-hole mounted component offers a 100dB voltage gain and 60mA output current, operating from dual supplies between 3V and 18V. Key specifications include a 1.5mV input offset voltage, 15µA input bias current, 64dB CMRR, and 72dB PSRR. Packaged in PDIP with tin/matte contact plating, it operates across a -40°C to 85°C temperature range.
Analog Devices ADEL2020ANZ technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 90MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 500V/µs |
| Supply Current | 10mA |
| Voltage Gain | 100dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADEL2020ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
