
High-performance single-channel operational amplifier featuring a 90MHz -3dB bandwidth and a 500V/µs slew rate. This surface-mount device offers a 100dB voltage gain and 60mA output current, suitable for dual supply operation from ±3V to ±15V, or single supply from 6V to 36V. With a 1.5mV input offset voltage and 15µA input bias current, it provides excellent signal integrity. The amplifier boasts a 64dB CMRR and 72dB PSRR, operating across a -40°C to 85°C temperature range.
Analog Devices ADEL2020ARZ-20 technical specifications.
| -3db Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 500V/µs |
| Supply Current | 10mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADEL2020ARZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
