200 MHz Clock Generator PLL, a dual-output clock synthesizer, operates with a maximum frequency of 200MHz. This surface-mount integrated circuit features CMOS input and is housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin/lead contact plating. It requires a supply voltage between 2.7V and 5.5V, with a typical operating current of 4.5mA, and functions across an ambient temperature range of -40°C to 85°C.
Analog Devices ADF4001BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 5.5mA |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4001BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.