
High-frequency divider and PLL synthesizer operating up to 7.5GHz. Features two outputs and CMOS input. Packaged in a 4mm x 4mm x 1mm LFCSP EP with tin, matte contact plating. Operates from a 2.7V to 3.3V supply, with a typical supply current of 13mA. Suitable for surface mounting and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices ADF4007BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 7.5GHz |
| Height | 1mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4007BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
