
18 GHz Microwave PLL Synthesizer, an integrated circuit for clock and timing applications. Features a maximum operating frequency of 18GHz and operates within a supply voltage range of 2.85V to 3.15V. This surface mount component is housed in an LFCSP EP package with dimensions of 4.1mm (length) x 4.1mm (width) x 0.75mm (height). It offers a single output and two inputs, with a typical supply current of 30mA. RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices ADF41020BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 18GHz |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF41020BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
