Analog Devices ADF4106BCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4106BCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.