
6 GHz integer-N Phase-Locked Loop (PLL) IC for clock generation. Features a maximum operating frequency of 6 GHz and a single output. Operates from a 2.7V to 3.3V supply voltage range, with a nominal supply current of 10.5mA. Packaged in an LFCSP EP for surface mounting. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Analog Devices ADF4106BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4106BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
