
The ADF4106BRU is a single PLL IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP16 package and has a nominal supply current of 10.5mA. The IC is designed for surface mount and is not RoHS compliant. It operates at a maximum supply voltage of 3.3V and a minimum supply voltage of 2.7V. The ADF4106BRU has a maximum frequency of 6GHz and is not radiation hardened.
Analog Devices ADF4106BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4106BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
