The ADF4106BRUZ-REEL7 is a 16-pin industrial-grade phase-locked loop IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.3V, with a minimum supply voltage of 2.7V. The device is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm.
Analog Devices ADF4106BRUZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4106BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.