
Analog Devices ADF4106SRU-EP-R7 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| Weight | 0.006102oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4106SRU-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
