The ADF4111BRU-REEL7 is a 16-pin industrial phase-locked loop (PLL) from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. The device is packaged in a TSSOP-16 package and has a pin count of 16. It is designed for use in industrial applications.
Analog Devices ADF4111BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4111BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.