
Single, integer-N, 1.2 GHz PLL with programmable prescaler and charge pump. Features a maximum operating frequency of 1.4 GHz and operates from a 2.7V to 5.5V supply voltage. This surface mount integrated circuit is housed in a TSSOP package with tin, matte contact plating. It offers a single output and a maximum supply current of 5.5mA.
Analog Devices ADF4111BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 1.2GHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4111BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
