
The ADF4113BRU-REEL is a single-phase-locked-loop IC with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 11mA. It is packaged in a TSSOP-16 package and is available in tape and reel packaging. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Analog Devices ADF4113BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4113BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
