
Fractional-N/Integer-N PLL Synthesizer, operating up to 4.4GHz. Features CMOS input and a 3.3V nominal supply voltage, with a range of 3V to 3.6V. Offers a low maximum supply current of 60µA. Surface mount component with tin, matte contact plating, measuring 4.1mm x 4.1mm x 0.75mm. RoHS compliant, operating temperature range of -40°C to 85°C.
Analog Devices ADF4150BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 4.4GHz |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4150BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
