
The ADF4153ABCPZ is a 4GHz PLL synthesizer packaged in a lead-free LFCSP EP. It operates from a supply voltage of 2.7V to 3.3V and has a maximum supply current of 24mA. The device is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices ADF4153ABCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4153ABCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
