
Fractional-N Frequency Synthesizer IC, operating up to 4GHz. Features a single circuit with one output, supporting CMOS input. Housed in a 5mm x 4.4mm x 1.05mm TSSOP package with Tin/Lead contact plating. Operates from a 2.7V to 3.3V supply voltage, with a maximum supply current of 24mA. Suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Analog Devices ADF4153BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 24mA |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4153BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
