
Fractional-N Frequency Synthesizer, a single-circuit PLL IC, operates up to 4GHz with a 2.7V to 3.3V supply voltage. This surface-mount component features a TSSOP package with tin, matte contact plating, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height. It offers a single CMOS input and a single output, with a maximum supply current of 24mA and an operating temperature range of -40°C to 125°C.
Analog Devices ADF4153YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4153YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
