The ADF4154BCPZ-REEL is an industrial-grade phase-locked loop (PLL) with a maximum operating temperature of 85 degrees Celsius. It has 20 terminals and a quad terminal position. The device operates within a supply voltage range of 2.7 to 3.3 volts. The PLL is packaged in a 4 x 4 mm LFCSP-20 package, suitable for surface-mount applications.
Analog Devices ADF4154BCPZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4154BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.