Industrial-grade Phase-Locked Loop (PLL) synthesizer, an Integer-N/Fractional-N PLL, features a 24-pin, 4x4mm QUAD terminal configuration. Operating across an industrial temperature range of -40°C to 85°C, this integrated circuit supports a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The JEDEC package code is S-XQCC-N24.
Analog Devices ADF4155BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4155BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.