
6.1 GHz Fractional-N Frequency Synthesizer for direct modulation and waveform generation. Features a 24-terminal QUAD package (4x4mm S-XQCC-N24) with an operating temperature range of -40°C to 125°C, suitable for AUTOMOTIVE applications. Operates with a nominal supply voltage of 3V, ranging from 2.7V to 3.3V.
Analog Devices ADF4158CCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4158CCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.