
13 GHz fractional-N frequency synthesizer for direct modulation and fast waveform generation. Features a single output, CMOS input, and operates from 2.7V to 3.45V with a typical supply current of 33mA. Packaged in an LFCSP EP with dimensions of 4.1mm x 4.1mm x 0.75mm, this surface-mount component offers a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-containing.
Analog Devices ADF4159CCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 13GHz |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 13GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4159CCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
