
Analog Devices ADF4196BCPZ technical specifications.
| Frequency | 6GHz |
| Input | CMOS |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 68mA |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 68mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4196BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
