
The ADF4212BRUZ-RL7 is a 2-channel phase-locked loop (PLL) clock generator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a TSSOP20 package and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 units per reel.
Analog Devices ADF4212BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 11.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4212BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
