
Analog Devices ADF4252BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4252BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
