
Wideband synthesizer with integrated VCO, featuring a maximum frequency of 4.4GHz. This phase-locked loop (PLL) IC offers 8 outputs and utilizes an SPI interface. Operating from a 3V to 3.6V supply, it has a typical supply current of 110mA. The component is housed in an LFCSP EP package with tin, matte contact plating, designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4351BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4.4GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4351BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
