
Wideband synthesizer with integrated VCO, featuring a Phase-Locked Loop (PLL) for precise frequency generation. Operates from a 3V to 3.6V supply voltage, with a nominal supply current of 110mA. Delivers a maximum output frequency of 4.4GHz. Housed in an LFCSP EP package with tin, matte contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Analog Devices ADF4351BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4351BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
