
Wideband synthesizer with integrated VCO, operating from -40°C to 105°C. This phase-locked loop IC features a 32-terminal, 5x5mm QUAD JEDEC S-XQCC-N32 package. Nominal supply voltage is 3.3V, with a range of 3.1515V to 3.4485V. Industrial temperature grade ensures reliable performance.
Analog Devices ADF4355-3BCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.4485 |
| Supply Voltage-Min (Vsup) | 3.1515 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4355-3BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.