
The ADF4360-1BCPZRL is a single CMOS RF synthesizer with a maximum frequency of 2.45GHz. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 3V and 3.6V. The device is packaged in a lead-free LFCSP EP package and is RoHS compliant. It is designed for surface mount applications and is available in tape and reel packaging with 5000 units per package.
Analog Devices ADF4360-1BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ADF4360-1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-1BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
