
Integrated Integer-N Synthesizer and VCO for RF and wireless applications, operating from 2050 to 2450 MHz. Features three outputs and a maximum operating frequency of 2.45 GHz. Operates with a supply voltage range of 3V to 3.6V, with a nominal supply current of 48mA. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-1BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.45GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-1BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
