
Integrated Integer-N Synthesizer and VCO, operating from 1850 to 2170 MHz, features a maximum output frequency of 2.17 GHz. This surface mount component, housed in an LFCSP EP package with dimensions of 4mm x 4mm x 0.83mm, offers three outputs and utilizes CMOS input. It operates with a supply voltage range of 3V to 3.6V, a nominal supply current of 48mA, and is RoHS compliant.
Analog Devices ADF4360-2BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.17GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.17GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-2BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
