
RF & Wireless IC, Cellular IC, Clock Generator PLL with Integrated VCO. Features a 400MHz maximum frequency, 3.3V operating supply voltage, and 30mA nominal supply current. Operates from a 3V to 3.6V supply range with a 40mA operating supply current. Includes 3 outputs and is surface mountable in an LFCSP EP package. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Analog Devices ADF4360-9BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-9BCPZRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
