
18 GHz, 4:1 prescaler IC for clock and timing applications. Features a 3.3V operating voltage, 4000 MHz minimum and 18000 MHz maximum frequency range, and -40°C to 105°C operating temperature. Surface-mount LFCSP EP package with 16 pins, measuring 3x3x0.73mm. Typical output power is -2 dBm with a 30 mA supply current.
Analog Devices ADF5001BCPZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WEED-6 |
| Division | 4 |
| Minimum Frequency | 4000MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Output Power | -2dBm |
| Typical Supply Current | 30mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADF5001BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.