
High-performance prescaler operating from 4GHz to 18GHz, featuring a divide-by-8 ratio. This integrated circuit supports a 3.3V operating supply voltage and a maximum supply current of 30mA. Packaged in a 16-pin LFCSP EP with tin, matte contact plating, it offers surface mount capability. Operating temperature range is -40°C to 105°C.
Analog Devices ADF5002BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Frequency | 18GHz |
| Min Frequency | 4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 714 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF5002BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
