
The ADF5902WCCPZ is an industrial telecom IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 32 terminals in a quad terminal position and is packaged in a 5mm x 5mm LFCSP-32. The device operates at a nominal supply voltage of 3.3V and is designed for industrial applications.
Analog Devices ADF5902WCCPZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF5902WCCPZ to view detailed technical specifications.
No datasheet is available for this part.