
Analog Devices ADF7012BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.4mm |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF7012BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.