
High-performance FSK/ASK transceiver IC operating from 2.3V to 3.6V. Features a maximum frequency of 650MHz with a bandwidth of 570MHz. Offers a data rate up to 200Kbps and a transmit output power of 13dBm, with a receiver sensitivity of -119.2dBm. Interface is SPI, and it supports surface mounting in an LFCSP EP package. Nominal supply current is 27mA, with transmitting current at 21mA and receiving current at 20.1mA. Operating temperature range is -40°C to 85°C.
Analog Devices ADF7020-1BCPZ-RL7 technical specifications.
| Bandwidth | 570MHz |
| Package/Case | LFCSP EP |
| Current - Receiving | 20.1mA |
| Current - Transmitting | 21mA |
| Data Rate | 200Kbps |
| Depth | 7mm |
| Frequency | 650MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 650MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -119.2dBm |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7020-1BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
