
High-performance narrow-band transceiver IC operating from 80MHz to 916MHz. Features a data rate of 24Kbps and output power up to 13dBm, with a sensitivity of -130dBm. Surface mount LFCSP EP package with tin, matte contact plating. Supports Serial, 3-WIRE, SPI, and UART interfaces, with operating supply voltage from 2.3V to 3.6V. Designed for a temperature range of -40°C to 85°C.
Analog Devices ADF7021-NBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 26.4mA |
| Current - Transmitting | 32.3mA |
| Data Rate | 24Kbps |
| Depth | 7mm |
| Frequency | 916MHz |
| Height | 1mm |
| Interface | Serial, 3-WIRE, SPI, UART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 916MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 23.3mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -130dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7021-NBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
