
Analog Devices ADF7021-NBCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 26.4mA |
| Current - Transmitting | 32.3mA |
| Data Rate | 24Kbps |
| Depth | 7mm |
| Frequency | 916MHz |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 23.3mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -130dBm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7021-NBCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
