
High-performance, narrow-band transceiver IC operating from 80MHz to 960MHz. Features a transmit output power of 13dBm and a receive sensitivity of -125dBm. Supports data rates up to 24Kbps via Serial, 3-WIRE, SPI, and UART interfaces. Designed for surface mounting in an LFCSP EP package with tin, matte contact plating. Operates with a supply voltage range of 2.3V to 3.6V, drawing approximately 23mA.
Analog Devices ADF7021-VBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Receiving | 21.7mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 24Kbps |
| Depth | 7mm |
| Frequency | 960MHz |
| Height | 1mm |
| Interface | Serial, 3-WIRE, SPI, UART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 960MHz |
| Min Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -125dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF7021-VBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
